
ADGS1412BCPZ | |
|---|---|
DigiKey Part Number | ADGS1412BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGS1412BCPZ |
Description | IC SW SPST-NOX4 1.8OHM 24LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.8Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1412BCPZ Models |
Category | Switch Time (Ton, Toff) (Max) 135ns, 190ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 170MHz |
Packaging Tray | Charge Injection -20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 22pF, 23pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 550pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 24-VFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 5V ~ 20V | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 9,00300 € | 90,03 € |
| 97 | 7,73825 € | 750,61 € |
| 194 | 7,48753 € | 1.452,58 € |
| 291 | 7,36199 € | 2.142,34 € |
| 582 | 7,17790 € | 4.177,54 € |
| 1.067 | 7,04387 € | 7.515,81 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,84240 € |


