
ADGS1412BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADGS1412BCPZ-RL7TR-ND - Tape & Reel (TR) ADGS1412BCPZ-RL7CT-ND - Cut Tape (CT) ADGS1412BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGS1412BCPZ-RL7 |
Description | IC SW SPST-NOX4 1.8OHM 24LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.8Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1412BCPZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 135ns, 190ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 22pF, 23pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 550pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 24-VFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 5V ~ 20V | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 9,00300 € | 90,03 € |
| 25 | 8,39480 € | 209,87 € |
| 100 | 7,72620 € | 772,62 € |
| 250 | 7,69804 € | 1.924,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,97795 € | 10.466,92 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,84240 € |


