Direct
Parametric Equivalent

ADG936BRU-500RL7 | |
|---|---|
DigiKey Part Number | ADG936BRU-500RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG936BRU-500RL7 |
Description | IC RF SWITCH 2XSPDT 2GHZ 20TSSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG936BRU-500RL7 Models |
Category | Test Frequency 1GHz |
Manufacturer Analog Devices Inc. | P1dB 16dBm |
Packaging Tape & Reel (TR) | IIP3 32dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 1.65V ~ 2.75V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit 2 x SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2GHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Isolation 36dB | Supplier Device Package 20-TSSOP |
Insertion Loss 0.9dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG936BRUZ | Analog Devices Inc. | 257 | 505-ADG936BRUZ-ND | 5,69000 € | Direct |
| ADG936BRUZ-REEL7 | Analog Devices Inc. | 325 | 505-ADG936BRUZ-REEL7CT-ND | 5,69000 € | Parametric Equivalent |


