Parametric Equivalent

ADG854BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG854BCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG854BCPZ-REEL |
Description | IC SWITCH SPDTX2 850MOHM 10LFCSP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 850mOhm 10-LFCSP-UQ (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG854BCPZ-REEL Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Analog Devices Inc. | Charge Injection 30pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 19.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Switch Circuit SPDT | Crosstalk -85dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 850mOhm | Package / Case 10-UFQFN, CSP |
Channel-to-Channel Matching (ΔRon) 20mOhm | Supplier Device Package 10-LFCSP-UQ (1.6x1.3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 23ns, 8.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG854BCPZ-REEL7 | Analog Devices Inc. | 5.845 | 505-ADG854BCPZ-REEL7CT-ND | 2,83000 € | Parametric Equivalent |


