
ADG822BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG822BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG822BRMZ-REEL7CT-ND - Cut Tape (CT) ADG822BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG822BRMZ-REEL7 |
Description | IC SW SPST-NCX2 600MOHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 600mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG822BRMZ-REEL7 Models |
Category | -3db Bandwidth 24MHz |
Manufacturer Analog Devices Inc. | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 85pF, 98pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -82dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 160mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 16ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4642EUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4642EUA+-ND | 3,77000 € | Similar |
| MAX4642EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4642EUA+T-ND | 2,26430 € | Similar |
| MAX4732EUA+ | Analog Devices Inc./Maxim Integrated | 300 | MAX4732EUA+-ND | 2,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,06600 € | 30,66 € |
| 25 | 2,82320 € | 70,58 € |
| 100 | 2,55670 € | 255,67 € |
| 250 | 2,43168 € | 607,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29000 € | 2.290,00 € |
| 2.000 | 2,23814 € | 4.476,28 € |
| 3.000 | 2,21215 € | 6.636,45 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,88840 € |

