ADG813YRU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 273
Unit Price: 5,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,74330 €
Datasheet
4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG813YRU

DigiKey Part Number
ADG813YRU-ND
Manufacturer
Manufacturer Product Number
ADG813YRU
Description
IC SW SPST-NO/NC 650MOHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG813YRU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
90MHz
Manufacturer
Analog Devices Inc.
Charge Injection
30pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
30pF, 35pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO/NC
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
650mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
25ns, 5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4653EUE+Analog Devices Inc./Maxim Integrated273MAX4653EUE+-ND5,92000 €Similar
MAX4653EUE+TAnalog Devices Inc./Maxim Integrated0MAX4653EUE+T-ND3,74330 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types