
ADG751ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG751ARTZ-REEL7TR-ND - Tape & Reel (TR) ADG751ARTZ-REEL7CT-ND - Cut Tape (CT) ADG751ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG751ARTZ-REEL7 |
Description | IC VIDEO SWITCH SPST SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG751ARTZ-REEL7 Models |
Category | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features T-Switch Configuration |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case SOT-23-6 |
Switch Circuit SPST | Supplier Device Package SOT-23-6 |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 18Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12600 € | 31,26 € |
| 25 | 2,88000 € | 72,00 € |
| 100 | 2,60890 € | 260,89 € |
| 250 | 2,48368 € | 620,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,25854 € | 6.775,62 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,97310 € |


