ADG733BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 34
Unit Price: 3,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 182
Unit Price: 4,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,15872 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 380
Unit Price: 3,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,12479 €
Datasheet
3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG733BRU

DigiKey Part Number
ADG733BRU-ND
Manufacturer
Manufacturer Product Number
ADG733BRU
Description
IC SWITCH SPDTX3 4.5OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG733BRU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
11pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPDT
Crosstalk
-67dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
4.5Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
21ns, 10ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG733BRUZAnalog Devices Inc.34505-ADG733BRUZ-ND3,92000 €Direct
MAX4583AUE+Analog Devices Inc./Maxim Integrated182MAX4583AUE+-ND4,04000 €Similar
MAX4583AUE+TAnalog Devices Inc./Maxim Integrated0MAX4583AUE+T-ND2,15872 €Similar
MAX4583CUE+Analog Devices Inc./Maxim Integrated380MAX4583CUE+-ND3,98000 €Similar
MAX4583CUE+TAnalog Devices Inc./Maxim Integrated0MAX4583CUE+T-ND2,12479 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types