Direct
Similar
Similar

ADG712BR-REEL | |
|---|---|
DigiKey Part Number | ADG712BR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG712BR-REEL |
Description | IC SWITCH SPST-NOX4 4OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG712BR-REEL Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-SOIC |
Switch Time (Ton, Toff) (Max) 11ns, 6ns (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG712BRZ-REEL7 | Analog Devices Inc. | 1.174 | 505-ADG712BRZ-REEL7CT-ND | 3,78000 € | Direct |
| MAX4652ESE+ | Analog Devices Inc./Maxim Integrated | 4.681 | MAX4652ESE+-ND | 5,92000 € | Similar |
| MAX4652ESE+T | Analog Devices Inc./Maxim Integrated | 1.318 | 175-MAX4652ESE+TCT-ND | 5,92000 € | Similar |



