Direct

AD7730LBRUZ-REEL | |
|---|---|
DigiKey Part Number | AD7730LBRUZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7730LBRUZ-REEL |
Description | IC AFE 24BIT 24-TSSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 125 mW 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7730LBRUZ-REEL Models |
Category | Voltage - Supply, Analog 5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Bits 24 | Supplier Device Package 24-TSSOP |
Number of Channels 1 | Base Product Number |
Power (Watts) 125 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7730LBRUZ | Analog Devices Inc. | 0 | AD7730LBRUZ-ND | 33,95000 € | Direct |




