ADG701BRJZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.545
Unit Price: 2,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.171
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.881
Unit Price: 0,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.385
Unit Price: 3,77000 €
Datasheet
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
SOT-23-5

ADG701BRJZ-REEL

DigiKey Part Number
ADG701BRJZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG701BRJZ-REEL
Description
IC SWITCH SPST-NOX1 3OHM SOT23-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADG701BRJZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
3Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
1.8V ~ 5V
Base Product Number
Switch Time (Ton, Toff) (Max)
12ns, 8ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG701BRJZ-500RL7Analog Devices Inc.1.545ADG701BRJZ-500RL7CT-ND2,43000 €Direct
BU4S66G2-TRRohm Semiconductor1.171BU4S66G2CT-ND0,54000 €Similar
MAX4594DBVRTexas Instruments35.881296-17649-1-ND0,92000 €Similar
MAX4645EUK+TAnalog Devices Inc./Maxim Integrated3.385MAX4645EUK+TCT-ND3,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types