
ADG604YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG604YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG604YRUZ-REEL7CT-ND - Cut Tape (CT) ADG604YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG604YRUZ-REEL7 |
Description | IC SWITCH SP4TX1 115OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 115Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG604YRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 105ns, 45ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -1pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 17pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -70dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 115Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 14-TSSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,51000 € | 45,10 € |
| 25 | 4,17200 € | 104,30 € |
| 100 | 3,80120 € | 380,12 € |
| 250 | 3,68000 € | 920,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,43003 € | 3.430,03 € |
| 2.000 | 3,35786 € | 6.715,72 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,09060 € |


