2 Circuit IC Switch 8:1 450Ohm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 8:1 450Ohm 28-PDIP
28 PDIP

ADG527AKNZ

DigiKey Part Number
ADG527AKNZ-ND
Manufacturer
Manufacturer Product Number
ADG527AKNZ
Description
IC MUX DUAL 8:1 450OHM 28DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 450Ohm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG527AKNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300ns, 300ns
Manufacturer
Analog Devices Inc.
Charge Injection
4pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
On-State Resistance (Max)
450Ohm
Package / Case
28-DIP (0.600", 15.24mm)
Channel-to-Channel Matching (ΔRon)
22.5Ohm
Supplier Device Package
28-PDIP
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1207YRUZAnalog Devices Inc.596505-ADG1207YRUZ-ND11,72000 €Similar
ADG5207BRUZAnalog Devices Inc.2.600505-ADG5207BRUZ-ND11,51000 €Similar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,03000 €25,03 €
1319,82154 €257,68 €
2618,94808 €492,65 €
10417,63779 €1.834,33 €
26017,01315 €4.423,42 €
50716,64921 €8.441,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,03000 €
Unit Price with VAT:30,28630 €