Similar
Similar

ADG526AKRZ-REEL | |
|---|---|
DigiKey Part Number | ADG526AKRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG526AKRZ-REEL |
Description | IC MUX 16:1 450OHM 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 450Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG526AKRZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 44pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 450Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 22.5Ohm | Supplier Device Package 28-SOIC |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1206YRUZ | Analog Devices Inc. | 2.560 | 505-ADG1206YRUZ-ND | 11,72000 € | Similar |
| ADG5206BRUZ | Analog Devices Inc. | 0 | 505-ADG5206BRUZ-ND | 11,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,63061 € | 16.630,61 € |
| Unit Price without VAT: | 16,63061 € |
|---|---|
| Unit Price with VAT: | 20,12304 € |


