


ADG526AKNZ | |
|---|---|
DigiKey Part Number | ADG526AKNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG526AKNZ |
Description | IC MUX 16:1 450OHM 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 450Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG526AKNZ Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 44pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 450Ohm | Package / Case 28-DIP (0.600", 15.24mm) |
Channel-to-Channel Matching (ΔRon) 22.5Ohm | Supplier Device Package 28-PDIP |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| 13 | 19,41615 € | 252,41 € |
| 26 | 18,55808 € | 482,51 € |
| 104 | 17,27010 € | 1.796,09 € |
| 260 | 16,65619 € | 4.330,61 € |
| 507 | 16,29844 € | 8.263,31 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,68130 € |

