Similar
Similar

ADG506AKPZ-RL | |
|---|---|
DigiKey Part Number | ADG506AKPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG506AKPZ-RL |
Description | IC MUX 16:1 300OHM 28PLCC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 300Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 44pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 300Ohm | Package / Case 28-LCC (J-Lead) |
Channel-to-Channel Matching (ΔRon) 15Ohm | Supplier Device Package 28-PLCC (11.51x11.51) |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1206YRUZ | Analog Devices Inc. | 2.576 | 505-ADG1206YRUZ-ND | 11,72000 € | Similar |
| ADG5206BRUZ | Analog Devices Inc. | 0 | 505-ADG5206BRUZ-ND | 11,51000 € | Similar |


