ADG506AKP-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.560
Unit Price: 11,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,51000 €
Datasheet
1 Circuit IC Switch 16:1 300Ohm 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG506AKP-REEL

DigiKey Part Number
ADG506AKP-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG506AKP-REEL
Description
IC MUX 16:1 300OHM 28PLCC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 300Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300ns, 300ns
Manufacturer
Analog Devices Inc.
Charge Injection
4pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
300Ohm
Package / Case
28-LCC (J-Lead)
Channel-to-Channel Matching (ΔRon)
15Ohm
Supplier Device Package
28-PLCC (11.51x11.51)
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1206YRUZAnalog Devices Inc.2.560505-ADG1206YRUZ-ND11,72000 €Similar
ADG5206BRUZAnalog Devices Inc.0505-ADG5206BRUZ-ND11,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types