
ADG467BRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG467BRZ-REELTR-ND - Tape & Reel (TR) 505-ADG467BRZ-REELCT-ND - Cut Tape (CT) 505-ADG467BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG467BRZ-REEL |
Description | TVS DEVICE MIXED 40V 18SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG467BRZ-REEL Models |
Category | Number of Circuits 8 |
Manufacturer Analog Devices Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Voltage - Clamping ±40V | Supplier Device Package 18-SOIC |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 8,26000 € | 82,60 € |
| 100 | 6,65860 € | 665,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,44005 € | 5.440,05 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,32640 € |


