
ADG465BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG465BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG465BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADG465BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG465BRTZ-REEL7 |
Description | TVS DEVICE MIXED 40V SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit ±40V Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG465BRTZ-REEL7 Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Voltage - Clamping ±40V | Supplier Device Package SOT-23-6 |
Technology Mixed Technology | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG467BRZ | Analog Devices Inc. | 123 | ADG467BRZ-ND | 11,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,12900 € | 31,29 € |
| 100 | 2,23160 € | 223,16 € |
| 500 | 1,96612 € | 983,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60631 € | 4.818,93 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,69910 € |

