Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG453BR | |
|---|---|
DigiKey Part Number | ADG453BR-ND |
Manufacturer | |
Manufacturer Product Number | ADG453BR |
Description | IC SW SPST-NO/NCX4 5OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG453BR Models |
Category | Switch Time (Ton, Toff) (Max) 180ns, 140ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 37pF, 37pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG453BRZ | Analog Devices Inc. | 0 | 505-ADG453BRZ-ND | 8,29000 € | Direct |
| ADG1413YRUZ | Analog Devices Inc. | 0 | 505-ADG1413YRUZ-ND | 9,38000 € | Similar |
| ADG5413BRUZ | Analog Devices Inc. | 53 | 505-ADG5413BRUZ-ND | 6,10000 € | Similar |
| DG213DY-E3 | Vishay Siliconix | 1.550 | DG213DY-E3-ND | 2,09000 € | Similar |
| DG213DY-T1-E3 | Vishay Siliconix | 5.528 | DG213DY-T1-E3CT-ND | 2,16000 € | Similar |





