Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG453BNZ | |
|---|---|
DigiKey Part Number | ADG453BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG453BNZ |
Description | IC SW SPST-NO/NCX4 5OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG453BNZ Models |
Category | Switch Time (Ton, Toff) (Max) 180ns, 140ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 37pF, 37pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 5Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1413YRUZ | Analog Devices Inc. | 0 | 505-ADG1413YRUZ-ND | 9,38000 € | Similar |
| ADG5413FBRUZ | Analog Devices Inc. | 65 | 505-ADG5413FBRUZ-ND | 10,47000 € | Similar |
| DG413CJ+ | Analog Devices Inc./Maxim Integrated | 0 | 505-DG413CJ+-ND | 11,21040 € | Similar |
| DG413DJ+ | Analog Devices Inc./Maxim Integrated | 5 | 505-DG413DJ+-ND | 16,17000 € | Similar |
| MAX314CPE+ | Analog Devices Inc./Maxim Integrated | 50 | MAX314CPE+-ND | 15,53000 € | Similar |




