Similar
Similar
Similar
Similar
Similar
Similar

ADG432BNZ | |
|---|---|
DigiKey Part Number | ADG432BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG432BNZ |
Description | IC SWITCH SPST-NOX4 24OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 24Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG432BNZ Models |
Category | Switch Time (Ton, Toff) (Max) 90ns, 60ns |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 24Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 1.2Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1412YRUZ | Analog Devices Inc. | 835 | 505-ADG1412YRUZ-ND | 8,39000 € | Similar |
| ADG5412WBCPZ-REEL7 | Analog Devices Inc. | 1.210 | 505-ADG5412WBCPZ-REEL7CT-ND | 7,30000 € | Similar |
| DG412CJ+ | Analog Devices Inc./Maxim Integrated | 12 | DG412CJ+-ND | 16,17000 € | Similar |
| DG412DJ+ | Analog Devices Inc./Maxim Integrated | 42 | DG412DJ+-ND | 16,17000 € | Similar |
| MAX313CPE+ | Analog Devices Inc./Maxim Integrated | 31 | MAX313CPE+-ND | 21,94000 € | Similar |




