Similar
Similar
Similar



ADG407BN | |
|---|---|
DigiKey Part Number | ADG407BN-ND |
Manufacturer | |
Manufacturer Product Number | ADG407BN |
Description | IC MUX DUAL 8:1 80OHM 28DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 80Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG407BN Models |
Category | Switch Time (Ton, Toff) (Max) 160ns, 150ns |
Manufacturer Analog Devices Inc. | Charge Injection 8pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -85dB @ 100kHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 80Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 4Ohm | Package / Case 28-DIP (0.600", 15.24mm) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 28-PDIP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG407BNZ | Analog Devices Inc. | 11 | ADG407BNZ-ND | 21,79000 € | Direct |
| ADG1407BRUZ | Analog Devices Inc. | 589 | 505-ADG1407BRUZ-ND | 12,80000 € | Similar |
| DG407CJ+ | Analog Devices Inc./Maxim Integrated | 0 | 505-DG407CJ+-ND | 17,27000 € | Similar |
| DG407DJ+ | Analog Devices Inc./Maxim Integrated | 48 | DG407DJ+-ND | 23,65000 € | Similar |
| MAX307CPI+ | Analog Devices Inc./Maxim Integrated | 115 | MAX307CPI+-ND | 38,04000 € | Similar |





