Direct

ADG3249BRJ-REEL | |
|---|---|
DigiKey Part Number | ADG3249BRJ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG3249BRJ-REEL |
Description | IC SWITCH SPDT X 1 8OHM SOT23-8 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3249BRJ-REEL Models |
Category | Voltage - Supply, Single (V+) 2.3V ~ 3.6V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 610MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 3.5pF, 4.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-8 |
On-State Resistance (Max) 8Ohm | Supplier Device Package SOT-23-8 |
Channel-to-Channel Matching (ΔRon) 100mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3248BKSZ-REEL7 | Analog Devices Inc. | 3.288 | ADG3248BKSZ-REEL7CT-ND | 2,38000 € | Direct |


