Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG3233BRJ-REEL | |
|---|---|
DigiKey Part Number | ADG3233BRJ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG3233BRJ-REEL |
Description | IC XLTR VL BIDIR SOT-23-8 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 10Mbps SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3233BRJ-REEL Models |
Category | Voltage - VCCB 1.65 V ~ 3.6 V |
Manufacturer Analog Devices Inc. | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 10Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Bypass Circuit |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-8 |
Channels per Circuit 1 | Supplier Device Package SOT-23-8 |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3233BRJZ-REEL7 | Analog Devices Inc. | 3.267 | ADG3233BRJZ-REEL7CT-ND | 2,53000 € | Parametric Equivalent |
| 74AVC1T45GM-Q100H | Nexperia USA Inc. | 38.030 | 1727-8637-1-ND | 0,45000 € | Similar |
| 74AVC1T45GW,125 | Nexperia USA Inc. | 29.301 | 1727-6031-1-ND | 0,26000 € | Similar |
| 74AVCH1T45GN,132 | Nexperia USA Inc. | 0 | 1727-74AVCH1T45GN,132TR-ND | 0,16779 € | Similar |
| 74LVCH1T45GM,132 | Nexperia USA Inc. | 14.189 | 1727-4592-1-ND | 0,28000 € | Similar |









