ADG1409YRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.461
Unit Price: 6,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,28922 €
Datasheet
2 Circuit IC Switch 4:1 4.7Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1409YRUZ-REEL

DigiKey Part Number
505-ADG1409YRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG1409YRUZ-REEL
Description
IC SWITCH SP4TX2 4.7OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.7Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1409YRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
120ns, 120ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
115MHz
Packaging
Tape & Reel (TR)
Charge Injection
-50pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
14pF, 40pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
200pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-70dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
4.7Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
200mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5409BRUZ-REEL7Analog Devices Inc.2.461ADG5409BRUZ-REEL7CT-ND6,68000 €Similar
MAX339EEE+Analog Devices Inc./Maxim Integrated0MAX339EEE+-ND0,00000 €Similar
MAX339EEE+TAnalog Devices Inc./Maxim Integrated0MAX339EEE+T-ND7,28922 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,94500 €12.362,50 €
Manufacturers Standard Package
Unit Price without VAT:4,94500 €
Unit Price with VAT:5,98345 €