Direct

AD7997BRU-1REEL | |
|---|---|
DigiKey Part Number | AD7997BRU-1REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7997BRU-1REEL |
Description | IC ADC 10BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7997BRU-1REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 20-TSSOP |
Number of Bits 10 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 188k | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7997BRUZ-1REEL | Analog Devices Inc. | 0 | 505-AD7997BRUZ-1REELTR-ND | 4,12274 € | Direct |


