



ADF4117BRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4117BRUZ-RL7TR-ND - Tape & Reel (TR) ADF4117BRUZ-RL7CT-ND - Cut Tape (CT) ADF4117BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4117BRUZ-RL7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 1.2GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4117BRUZ-RL7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 1.2GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,59200 € | 55,92 € |
| 25 | 5,29400 € | 132,35 € |
| 100 | 4,88400 € | 488,40 € |
| 250 | 4,63852 € | 1.159,63 € |
| 500 | 4,46518 € | 2.232,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,30192 € | 4.301,92 € |
| 2.000 | 4,14818 € | 8.296,36 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,80450 € |

