Current Feedback Amplifier 1 Circuit 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADEL2020ARZ-20

DigiKey Part Number
ADEL2020ARZ-20-ND
Manufacturer
Manufacturer Product Number
ADEL2020ARZ-20
Description
IC OPAMP CFA 1 CIRCUIT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADEL2020ARZ-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6.8mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
500V/µs
Package / Case
20-SOIC (0.295", 7.50mm Width)
-3db Bandwidth
90 MHz
Supplier Device Package
20-SOIC
Current - Input Bias
1 µA
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
746,82865 €505,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,82865 €
Unit Price with VAT:8,26267 €