


ADE7755ARSZRL | |
|---|---|
DigiKey Part Number | ADE7755ARSZRLTR-ND - Tape & Reel (TR) ADE7755ARSZRLCT-ND - Cut Tape (CT) ADE7755ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7755ARSZRL |
Description | IC ENERGY METERING 1PHASE 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADE7755ARSZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 390kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 3mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74300 € | 37,43 € |
| 25 | 3,45560 € | 86,39 € |
| 100 | 3,14020 € | 314,02 € |
| 250 | 3,10744 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,78716 € | 4.180,74 € |
| 3.000 | 2,73237 € | 8.197,11 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,91690 € |

