
ADDI7100BCPZRL | |
|---|---|
DigiKey Part Number | ADDI7100BCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADDI7100BCPZRL |
Description | IC VIDEO CCD SIGNAL PROC 32LFCSP |
Customer Reference | |
Detailed Description | Video Processor IC Serial 32-LFCSP-VQ (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADDI7100BCPZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |

