
ADCMP600BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP600BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADCMP600BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADCMP600BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP600BKSZ-REEL7 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP600BKSZ-REEL7 Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type Standard (General Purpose) | Hysteresis 2mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, TTL | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 2.5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 5µA @ 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3011ICT | STMicroelectronics | 12.051 | 497-11990-1-ND | 42,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74600 € | 37,46 € |
| 25 | 3,45880 € | 86,47 € |
| 100 | 3,14230 € | 314,23 € |
| 250 | 3,01680 € | 754,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,73313 € | 8.199,39 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,92900 € |










