
ADCMP600BKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCMP600BKSZ-R2TR-ND - Tape & Reel (TR) 505-ADCMP600BKSZ-R2CT-ND - Cut Tape (CT) 505-ADCMP600BKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP600BKSZ-R2 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP600BKSZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,30100 € | 43,01 € |
| 25 | 3,97840 € | 99,46 € |
| 100 | 3,62300 € | 362,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,45352 € | 863,38 € |
| 500 | 3,35142 € | 1.675,71 € |
| 750 | 3,30028 € | 2.475,21 € |
| 1.250 | 3,24361 € | 4.054,51 € |
| 1.750 | 3,21050 € | 5.618,38 € |
| 2.500 | 3,17864 € | 7.946,60 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,76390 € |











