
ADCLK907BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCLK907BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADCLK907BCPZ-R2CT-ND - Cut Tape (CT) 505-ADCLK907BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK907BCPZ-R2 |
Description | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK907BCPZ-R2 Models |
Category | Input Clock |
Manufacturer Analog Devices Inc. | Output ECL, NECL, PECL |
Series | Frequency - Max 7.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Buffer/Driver, Data | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:1 | Supplier Device Package 16-LFCSP-VQ (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,84140 € | 3.710,35 € |
| 500 | 14,50082 € | 7.250,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,99000 € | 21,99 € |
| 10 | 17,67000 € | 176,70 € |
| 25 | 16,59160 € | 414,79 € |
| 100 | 15,40640 € | 1.540,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 € | 20,23 € |
| 10 | 14,86800 € | 148,68 € |
| 25 | 13,49520 € | 337,38 € |
| 100 | 11,96230 € | 1.196,23 € |
| Unit Price without VAT: | 20,23000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |


