Similar

ADBF539WBBCZ4F805 | |
|---|---|
DigiKey Part Number | ADBF539WBBCZ4F805-ND |
Manufacturer | |
Manufacturer Product Number | ADBF539WBBCZ4F805 |
Description | IC DSP 16BIT 8M FLASH 316CSBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 316-CSPBGA (17x17) |
Datasheet | Datasheet |
Category | On-Chip RAM 148kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.25V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 316-LFBGA, CSPBGA |
Interface CAN, SPI, SSP, TWI, UART | Supplier Device Package 316-CSPBGA (17x17) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory FLASH (1MB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADSP-BF538BBCZ-4A | Analog Devices Inc. | 30 | ADSP-BF538BBCZ-4A-ND | 49,33000 € | Similar |


