Audio Interface 24 b I2C, Serial, SPI™ 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAU1961WBCPZ-RL

DigiKey Part Number
ADAU1961WBCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAU1961WBCPZ-RL
Description
IC STEREO AUD CODEC LP 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b I2C, Serial, SPI™ 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1961WBCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dynamic Range, ADCs / DACs (db) Typ
96 / 98
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.97V ~ 3.63V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.97V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Audio
Grade
Automotive
Data Interface
I2C, Serial, SPI™
Mounting Type
Surface Mount
Resolution (Bits)
24 b
Package / Case
32-VFQFN Exposed Pad, CSP
Number of ADCs / DACs
2 / 2
Supplier Device Package
32-LFCSP-VQ (5x5)
Sigma Delta
No
Base Product Number
S/N Ratio, ADCs / DACs (db) Typ
98 / 98
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0004,02232 €20.111,60 €
Manufacturers Standard Package
Unit Price without VAT:4,02232 €
Unit Price with VAT:4,86701 €