


ADAU1702JSTZ-RL | |
|---|---|
DigiKey Part Number | ADAU1702JSTZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1702JSTZ-RL |
Description | IC AUDIO PROC 2ADC/4DAC 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 25MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1702JSTZ-RL Models |
Category | On-Chip RAM 3kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Sigma | Package / Case 48-LQFP |
Interface I2C, SPI | Supplier Device Package 48-LQFP (7x7) |
Clock Rate 25MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,37492 € | 12.749,84 € |
| Unit Price without VAT: | 6,37492 € |
|---|---|
| Unit Price with VAT: | 7,71365 € |


