


ADAU1513ACPZ-RL7 | |
|---|---|
DigiKey Part Number | ADAU1513ACPZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1513ACPZ-RL7 |
Description | IC AMP CLASS D STER 23W 48LFCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1513ACPZ-RL7 Models |
Category | Voltage - Supply 9V ~ 18V |
Manufacturer Analog Devices Inc. | Features Differential Inputs, PWM, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-LFCSP-VQ (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-VFQFN Exposed Pad, CSP |
Max Output Power x Channels @ Load 23W x 2 @ 4Ohm | Base Product Number |

