
EVAL-10BT1L-MCS-BZ | |
|---|---|
DigiKey Part Number | 505-EVAL-10BT1L-MCS-BZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-10BT1L-MCS-BZ |
Description | 10BASE-T1L MEDIA CNVRTR CLASS 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN1100, ADIN1200 - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet PHY |
Manufacturer Analog Devices Inc. | Embedded Yes, MCU |
Packaging Bulk | Utilized IC / Part ADIN1100, ADIN1200 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,50000 € | 181,50 € |
| 10 | 181,08800 € | 1.810,88 € |
| Unit Price without VAT: | 181,50000 € |
|---|---|
| Unit Price with VAT: | 219,61500 € |



