
PVA120-27B28R2 | |
|---|---|
DigiKey Part Number | 2725-PVA120-27B28R2-ND |
Manufacturer | |
Manufacturer Product Number | PVA120-27B28R2 |
Description | AC/DC CONVERTER 28V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 900 VAC, 120 ~ 1300 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 85% |
Part Status Not For New Designs | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 900 VAC, 120 ~ 1300 VDC | Size / Dimension 5.51" L x 3.54" W x 1.53" H (140.0mm x 90.0mm x 38.9mm) |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 4.286 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,54000 € | 41,54 € |
| Unit Price without VAT: | 41,54000 € |
|---|---|
| Unit Price with VAT: | 50,26340 € |

