
ADA4930-1SCPZ-EPRL | |
|---|---|
DigiKey Part Number | ADA4930-1SCPZ-EPRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4930-1SCPZ-EPRL |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4930-1SCPZ-EPRL Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 34mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3.3 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3400V/µs | Package / Case 16-VFQFN Exposed Pad, CSP |
-3db Bandwidth 1.35 GHz | Supplier Device Package 16-LFCSP-VQ (3x3) |
Current - Input Bias 23 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 11,68206 € | 58.410,30 € |
| Unit Price without VAT: | 11,68206 € |
|---|---|
| Unit Price with VAT: | 14,13529 € |

