Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4897-1ARJZ-R7

DigiKey Part Number
505-ADA4897-1ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADA4897-1ARJZ-R7CT-ND - Cut Tape (CT)
505-ADA4897-1ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4897-1ARJZ-R7
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4897-1ARJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
120V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
11 µA
Voltage - Input Offset
28 µV
Current - Supply
3mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 €5,26 €
104,03700 €40,37 €
253,73120 €93,28 €
1003,39460 €339,46 €
2503,37080 €842,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,95943 €8.878,29 €
Manufacturers Standard Package
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,36460 €