
ADA4891-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4891-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4891-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4891-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-1ARZ-R7 Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 210V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 240 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93204 € | 233,01 € |
| 500 | 0,89752 € | 448,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86907 € | 869,07 € |
| 2.000 | 0,84567 € | 1.691,34 € |
| 3.000 | 0,83394 € | 2.501,82 € |
| 5.000 | 0,82096 € | 4.104,80 € |
| 7.000 | 0,81337 € | 5.693,59 € |
| 10.000 | 0,80607 € | 8.060,70 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

