
ADA4807-1ARJZ-EBZ | |
|---|---|
DigiKey Part Number | ADA4807-1ARJZ-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4807-1ARJZ-EBZ |
Description | EVAL BOARD FOR ADA4807 |
Customer Reference | |
Detailed Description | SOT-23-5, SOT-23-6 Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Analog Devices Inc. | Utilized IC / Part SOT-23-5, SOT-23-6 Package |
Packaging Bulk | Contents Unpopulated (Bare) Board(s) |
Part Status Obsolete | Base Product Number |
Channels per IC 1 - Single |



