Differential Amplifier 1 Circuit 16-LFCSP-VQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4930-1SCPZ-EPR7

DigiKey Part Number
505-ADA4930-1SCPZ-EPR7TR-ND - Tape & Reel (TR)
505-ADA4930-1SCPZ-EPR7CT-ND - Cut Tape (CT)
505-ADA4930-1SCPZ-EPR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4930-1SCPZ-EPR7
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4930-1SCPZ-EPR7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3400V/µs
-3db Bandwidth
1.35 GHz
Current - Input Bias
23 µA
Voltage - Input Offset
150 µV
Current - Supply
34mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,57000 €18,57 €
1014,86000 €148,60 €
2513,93240 €348,31 €
10013,50950 €1.350,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50011,77174 €17.657,61 €
Manufacturers Standard Package
Unit Price without VAT:18,57000 €
Unit Price with VAT:22,46970 €