
ADA4424-6ARUZ-R7 | |
|---|---|
DigiKey Part Number | ADA4424-6ARUZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4424-6ARUZ-R7 |
Description | IC FILTER SD/ED/HD 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC SD/ED/HD 5th Order 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4424-6ARUZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | SD/ED/HD | |
Frequency - Cutoff or Center | - | |
Number of Filters | 6 | |
Filter Order | 5th | |
Voltage - Supply | 3.3V, 5V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,34507 € | 2.345,07 € |
| 2.000 | 2,29235 € | 4.584,70 € |
| 3.000 | 2,26595 € | 6.797,85 € |
| Unit Price without VAT: | 2,34507 € |
|---|---|
| Unit Price with VAT: | 2,83753 € |

