
ADA4411-3ARQZ-RL | |
|---|---|
DigiKey Part Number | ADA4411-3ARQZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4411-3ARQZ-RL |
Description | IC AMP MPLEX AMP 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4411-3ARQZ-RL Models |
Category | Current - Supply 57 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4.5V ~ 12V, ±2.25V ~ 6V |
Part Status Active | Mounting Type Surface Mount |
Applications 2:1 Multiplexer-Amplifier | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 24-QSOP |
Number of Circuits 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,05962 € | 7.649,05 € |
| Unit Price without VAT: | 3,05962 € |
|---|---|
| Unit Price with VAT: | 3,70214 € |

