
ADA4410-6ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4410-6ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4410-6ACPZ-R7 |
Description | IC VIDEO FILTER 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Filter IC I2C NTSC 32-LFCSP-VQ (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4410-6ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Filter | |
Applications | Consumer Video | |
Standards | NTSC | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,98372 € | 5.975,58 € |
| Unit Price without VAT: | 3,98372 € |
|---|---|
| Unit Price with VAT: | 4,82030 € |

