
ADA4062-4ACPZ-RL | |
|---|---|
DigiKey Part Number | ADA4062-4ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4062-4ACPZ-RL |
Description | IC OPAMP JFET 4 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-4ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.3V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 165µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |

