MFR Recommended



ADAU1592ACPZ-RL | |
|---|---|
DigiKey Part Number | ADAU1592ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1592ACPZ-RL |
Description | IC AMP AUDIO PWR 24W 48LFCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1592ACPZ-RL Models |
Category | Voltage - Supply 9V ~ 18V |
Manufacturer Analog Devices Inc. | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-LFCSP-VQ (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-VFQFN Exposed Pad, CSP |
Max Output Power x Channels @ Load 24W x 2 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3302ACPZ-RL | Analog Devices Inc. | 0 | SSM3302ACPZ-RLTR-ND | 3,98433 € | MFR Recommended |


